Cart

75.A83E8.G000B

APACER

SO-DIMM DDR3L 2GB
Supplier: Apacer Technology
Matchcode: 75.A83E8.G000B
Rutronik No.: DISMOD1866
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
42.24 $
42.24 $

Prices

1 42.24 $
2 39.16 $
3 38.78 $

Parameter

Capacity
2 GB
Layout
SO-DIMM
Temp.min.
-40°C
Registered
NO
ECC
YES
Voltage
1.35
Pins
204
Temp.max.
85°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?