Cart

75.A73BF.G030C

APACER

SO-DIMM DDR2 2GB
Supplier: Apacer Technology
Matchcode: 75.A73BF.G030C
Rutronik No.: DISMOD1856
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
54.19 $
54.19 $

Prices

1 54.19 $
2 50.25 $
3 49.76 $

Parameter

Capacity
2 GB
Layout
SO-DIMM
Clockfrequency
-40°C
Pins
200
CAS Latency
85°C
Organisation
800 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?