Cart

75.963AT.G020C

APACER

SO-DIMM DDR1 512MB I-TEMP
Supplier: Apacer Technology
Matchcode: 75.963AT.G020C
Rutronik No.: DISMOD1791
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
86.73 $
86.73 $

Prices

1 86.73 $
2 80.43 $
3 79.64 $

Parameter

Capacity
512 MB
Layout
SO-DIMM
Clockfrequency
-40°C
Pins
200
CAS Latency
85°C
Organisation
400 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?