Cart

75.073E4.G010B

APACER

SO-DIMM DDR3 1GB
Supplier: Apacer Technology
Matchcode: 75.073E4.G010B
Rutronik No.: DISMOD1788
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
38.24 $
38.24 $

Prices

1 38.24 $
2 35.46 $
3 35.11 $

Parameter

Capacity
1 GB
Layout
SO-DIMM
Temp.min.
-40°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
204
Temp.max.
85°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?