- Home
- Storage Technologies
- Memory Modules
- Apacer Technology Memory Modules

DIMM DDR2 1GB ITEMP
Supplier:
Apacer Technology
Matchcode:
75.073B7.G010C
Rutronik No.:
DISMOD1467
Unit Pack: 1
MOQ: 1
Packaging: TRAY
- Capacity
-
1 GB
- Layout
-
DIMM
- Clockfrequency
-
-40°C
- Pins
-
240
- CAS Latency
-
85°C
- Organisation
-
533 MHZ
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DIMM DDR2 1GB
Packaging:
TRAY
DIMM DDR2 1GB
Packaging:
TRAY
DIMM DDR2 1GB ECC
Packaging:
TRAY
DIMM DDR2 2GB
Packaging:
INDIVIDUAL
SO-DIMM DDR2 1GB I-TEMP
Packaging:
TRAY
DIMM DDR2 1024MB 128Mx64
Packaging:
TRAY
SO-DIMM DDR2 1GB
Packaging:
TRAY
SO-DIMM DDR2 1GB
Packaging:
TRAY
SO-DIMM DDR2 1GB
Packaging:
TRAY
SO-DIMM DDR2 1GB PC5300
Packaging:
TRAY
Previous
Next