Cart

71.G0670.400

APACER

SO-DIMM 256MB SDRAM
Supplier: Apacer Technology
Matchcode: 71.G0670.400
Rutronik No.: DISMOD1694
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
72.25 $
72.25 $

Prices

1 72.25 $
2 66.99 $
3 66.33 $

Parameter

Capacity
256 MB
Layout
SO-DIMM
Clockfrequency
0°C
Pins
144
CAS Latency
70°C
Organisation
133 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?