TSL25403
image shown is a representation only
TSL25403 OQFN10 LF T&RDP
Supplier: ams-OSRAM AG
Matchcode: TSL25403
Rutronik No.: ICINOS1405
Unit Pack: 10000
MOQ: 10000
package: OLGA6
Packaging: REEL
TSL25403 OQFN10 LF T&RDP Description
ams TSL2540 Ambient Light Sensor
The TSL2540 is a very-high sensitivity light-to-digital converter that approximates the human eye response to light intensity under varying lighting conditions and transforms this light intensity to a digital signal output capable through a 1.8V I²C interface. The ALS sensor features 2 output channels, a visible channel and an IR channel. The visible channel has a photodiode with a photopic Interferometric UV and IR blocking filter and the IR channel has a photodiode with an IR pass filter. Each channel has a dedicated integrating data converter which converts photodiode current into a 16-bit digital output. This digital output can be interfaced with a microprocessor where illuminance in lux is derived to accurately measure ambient light to control a displays backlight.
Parameter
- Automotive
- NO
- Package
- OLGA6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65114A1088
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks