Cart

VN02-015-0046-1

AMPH IPG

0,35-0,5MM²CRIMP CONTACT
Supplier: Amphenol IPG
Matchcode: VN0201500461
Rutronik No.: COCIRC16549
Unit Pack: 1
MOQ: 5
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
26.52 $
132.60 $

Prices

5 26.52 $
25 25.64 $
50 24.76 $
100 23.87 $

Parameter

No.of contacts
01
Contact style
FEMALE
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?