Cart

VN02 025 0035 1C

AMPHENOL VN02 025 0035 1C

image shown is a representation only

AMPHENOL

AWG 20 TURNED CRIMP CONTACT
Supplier: Amphenol
Matchcode: VN0202500351C
Rutronik No.: COCIRC17751
Unit Pack: 100
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.18 $
90.00 $

Prices

500 0.18 $
1,000 0.17 $
5,000 0.16 $

Parameter

No.of contacts
01
Orientation
FEMALE
Contact plating
CRIMP
Oper.temperatur
SILVER
Oper.temperatur
-40 TO 125 °C
Current rating
VN
AWG
20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?