Cart

VN01 010 0131 2

AMPH IPG

STAMPED CRIMP CONTACT AWG 24-20
Supplier: Amphenol IPG
Matchcode: VN0101001312
Rutronik No.: COCIRC17757
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
0.3596 $
71.92 $

Prices

200 0.3596 $
1,000 0.3477 $
2,500 0.3359 $
5,000 0.324 $

Parameter

No.of contacts
01
Termin.style
CRIMP
AWG
24 TO 20
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?