Cart

USB B F 7

AMPH MAO

5P MODULAR CONN JAM NUT RECEPT
Supplier: Amphenol MAO
Matchcode: USBBF7
Rutronik No.: CONIO1210
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
Soon available
16.67 $
16.67 $

Prices

1 16.67 $
25 16.12 $
50 15.55 $
100 15.00 $

Parameter

No.of contacts
05
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?