Cart

TV 07WCI 15 35 S F459

AMPHENOL

37P FEMALE JAM NUT REC PCB CONTACS
Supplier: Amphenol
Matchcode: TV07WCI1535SF459
Rutronik No.: COCIRC17635
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
78.79 $
78.79 $

Prices

1 78.79 $
5 75.21 $

Parameter

No.of contacts
37
Orientation
FEMALE
Contact plating
CRIMP
Oper.temperatur
-65 TO 175 °C
Current rating
38999
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85389099500
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?