Cart

TBS-B-003

AMPHENOL

03P BATTERY CONNECTOR 2.5MM
Supplier: Amphenol
Matchcode: TBSB003
Rutronik No.: COREC30588
Unit Pack: 700
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4025 $
281.75 $

Prices

700 0.4025 $
1,400 0.3892 $
2,800 0.3759 $
5,600 0.3626 $

Parameter

No.of contacts
03
Contact style
3.00 mm
Number of rows
01
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?