Cart

T800R-2151-A

AMPH ICC

15P PINHEADER 2.54MM
Supplier: Amphenol ICC
Matchcode: T800R2151A
Rutronik No.: COREC30166
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.356 $
356.00 $

Prices

1,000 0.356 $
2,500 0.3438 $
5,000 0.3317 $

Parameter

No.of contacts
15
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?