Cart

T6421E1-ND3G-5-50

AMPHENOL

BULKH CRIMP JACK-MIN CAB
Supplier: Amphenol
Matchcode: T6421E1ND3G550
Rutronik No.: COREC37465
Unit Pack: 100
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.85 $
1,425.00 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?