Cart

T3651002

AMPHENOL T3651002

image shown is a representation only

AMPHENOL

14P FEMALE CABLE CONNECTOR
Supplier: Amphenol
Matchcode: T3651002
Rutronik No.: COCIRC13694
Unit Pack: 50
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
12.89 $
3,222.50 $

Parameter

No.of contacts
14
Orientation
FEMALE
Oper.temperatur
GOLD
Contact style
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
C091A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?