Cart

T3403000

AMPHENOL

06P FEMALE RECEPTACLE
Supplier: Amphenol
Matchcode: T3403000
Rutronik No.: COCIRC14349
Unit Pack: 50
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.52 $
1,760.00 $

Parameter

No.of contacts
06
Orientation
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
C091A
IP Code
40
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?