Cart

T 3401 001

AMPHENOL

05P CIRCULAR CONNECTOR C091A
Supplier: Amphenol
Matchcode: T3401001
Rutronik No.: COCIRC16770
Unit Pack: 50
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.99 $
2,495.00 $

Parameter

No.of contacts
05
Orientation
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
C091D
IP Code
65
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?