Cart

T 3361 001

AMPH IPG

05P FEMALE CABLE CONNECTOR
Supplier: Amphenol IPG
Matchcode: T3361001
Rutronik No.: COCIRC12227
Unit Pack: 50
MOQ: 500
Packaging: BULK
On request
6.57 $
3,285.00 $

Parameter

No.of contacts
05
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Series
T 336
IP Code
40
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?