Cart

SS20M1F

AMPH IPG

RT SOCKET GOLD WIRE RANGE 20-22
Supplier: Amphenol IPG
Matchcode: SS20M1F
Rutronik No.: COCIRC18087
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.36 $
0.36 $

Prices

1 0.36 $
750 0.34 $
1,250 0.329 $
2,250 0.30 $
3,000 0.2777 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
_OTHER
Series
SS20M
AWG
22 TO 20
Feature funct.
RT
Family
SOCKET
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?