Cart

SMZ(L)-75K6.5DY

AMPH RF

SMZ COXIAL
Supplier: Amphenol RF
Matchcode: SMZL75K65DY
Rutronik No.: COCOAX6890
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.95 $
1,475.00 $

Prices

500 2.95 $
1,000 2.84 $

Parameter

Feature funct.
75 OHM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?