Cart

SMZ(L)-75J4.5Y

AMPH RF

STRAIGHT JACK/CABLE BT2001
Supplier: Amphenol RF
Matchcode: SMZ(L)-75J4.5Y
Rutronik No.: COCOAX6885
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.73 $
1,365.00 $

Prices

500 2.73 $
1,000 2.63 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?