Cart

SMB6252B1-3GT30G-75

AMPH RF

SMB ANGLED PCB PLUG
Supplier: Amphenol RF
Matchcode: SMB6252B13GT30G75
Rutronik No.: COCOAX6866
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.60 $
1,800.00 $

Parameter

No.of contacts
01
Contact style
FEMALE
Feature funct.
75 OHM
Family
SMB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?