Cart

SMA6251A1-019-3GT50G-50

AMPHENOL

SMA PCB JACK 90°
Supplier: Amphenol
Matchcode: SMA6251A10193GT50G50
Rutronik No.: COCOAX6930
Unit Pack: 100
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.95 $
2,950.00 $
Article with this quantity is not orderable.

Parameter

Contact style
FEMALE
Oper.temperatur
-65 TO 165 °C
Feature funct.
50 OHM
Family
SMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?