Cart

SMA6111A4-3GT50G-5-50

AMPH RF

SMA-STRAIGHT CRIMP/SOLDER JACK
Supplier: Amphenol RF
Matchcode: SMA6111A43GT50G550
Rutronik No.: COCOAX6853
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.46 $
446.00 $

Prices

100 4.46 $
200 4.30 $
500 4.15 $

Parameter

No.of contacts
01
Contact style
FEMALE
Feature funct.
50 OHM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?