Cart

SMA1111A6-3GT50G-7B-50

AMPH RF

SMA-STRAIGHT CRIMP/SOLDER PLUG
Supplier: Amphenol RF
Matchcode: SMA1111A63GT50G7B50
Rutronik No.: COCOAX6880
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
1,520.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
01
Contact style
MALE
Feature funct.
50 OHM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?