Cart

SLSBM315S

AMPHENOL

15P WITH EARTH CT MALE PLUG _NO ROHS
Supplier: Amphenol
Matchcode: SLSBM315S
Rutronik No.: COCIRC9391
Unit Pack: 1
MOQ: 10
package: SLS
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
123.62 $
1,236.20 $

Parameter

No.of contacts
15
Orientation
MALE
Oper.temperatur
-40 TO 85 °C
Feature funct.
PLUG
Package
SLS
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Customs Tariff No.
85389099500
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?