Cart

SLEM17P

AMPH MAO

07P MALE RECEPTACLE 17P _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLEM17P
Rutronik No.: COCIRC8614
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
60.27 $
60.27 $

Prices

1 60.27 $
2 56.24 $
5 54.24 $
10 49.55 $
30 45.87 $

Parameter

No.of contacts
07
Contact style
MALE
Series
SLEM1
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?