Cart

SLEF315K

AMPH MAO

15P FEMALE RECEPTACLE _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLEF315K
Rutronik No.: COCIRC8643
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
61.64 $
616.40 $

Prices

10 61.64 $
25 59.43 $

Parameter

No.of contacts
15
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?