Cart

SLEF29AE

AMPHENOL

09P FEMALE RECEPTACLE _NO ROHS
Supplier: Amphenol
Matchcode: SLEF29AE
Rutronik No.: COCIRC8607
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
33.28 $
332.80 $

Prices

10 33.28 $
25 32.09 $

Parameter

No.of contacts
09
Orientation
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
SL
Automotive
NO
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Customs Tariff No.
85389099500
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?