Cart

SLD-A004001

AMPHENOL

04P CONNECTOR M12 SOLDER
Supplier: Amphenol
Matchcode: SLDA004001
Rutronik No.: COCIRC17868
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6662 $
3,331.00 $

Parameter

No.of contacts
04
Orientation
MALE
Contact style
STRAIGHT
Current rating
M12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099500
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?