Cart

SLBM22B

AMPH MAO

02P MALE PLUG _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBM22B
Rutronik No.: COCIRC8674
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
47.06 $
47.06 $

Prices

1 47.06 $
5 45.49 $
10 43.93 $
25 42.35 $

Parameter

No.of contacts
02
Contact style
MALE
Oper.temperatur
-40 TO 85 °C
AWG
25
Automotive
NO
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?