Cart

SLBFM3B

AMPH MAO

CAP FOR MALE PLUG SIZE 30 _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBFM3B
Rutronik No.: COCIRC8745
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
27.50 $
275.00 $

Prices

10 27.50 $
30 25.45 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Oper.temperatur
-40 TO 85 °C
Series
SLBFM
Feature materia
PA
Feature funct.
IDC
Family
IDC CAP
Brand
IDC
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?