Cart

SLBF439R

AMPHENOL

39P FEMALE PLUG _NO ROHS
Supplier: Amphenol
Matchcode: SLBF439R
Rutronik No.: COCIRC8656
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
69.41 $
694.10 $

Parameter

No.of contacts
39
Orientation
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
SL
Automotive
NO
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Customs Tariff No.
85389099500
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?