Cart

SLBEF3B

AMPHENOL

CAP FOR FEM. RECEPTACLE SIZE 30 _NO ROHS
Supplier: Amphenol
Matchcode: SLBEF3B
Rutronik No.: COCIRC8644
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
10.17 $
101.70 $

Prices

10 10.17 $
25 9.83 $
50 9.50 $
100 9.16 $

Parameter

Orientation
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
SL
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?