Cart

SLBEF2B

AMPH MAO

CAP FOR FEM.RECEPTACLE SIZE 20 _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBEF2B
Rutronik No.: COCIRC8571
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
23.75 $
237.50 $

Prices

10 23.75 $
40 22.00 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Oper.temperatur
-40 TO 85 °C
Series
SLBEF
Feature materia
PA
Feature funct.
CAP
Family
CAP
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?