Cart

SDS-04PFFR-SF7001

AMPH IPG

04P M12 CONN PANEL SCREW SHIELD
Supplier: Amphenol IPG
Matchcode: SDS04PFFRSF7001
Rutronik No.: COCIRC18296
Unit Pack: 10
MOQ: 10
Packaging: BULK
In Stock
7.27 $
72.70 $

Prices

10 7.27 $
30 6.79 $
50 6.54 $
100 5.97 $
300 5.53 $

Parameter

No.of contacts
04
Contact pitch
00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
SDS-0
Feature funct.
M12
Family
M8 or M12
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?