Cart

RT0W01419SNH

AMPH IPG

RT 19 PIN RECEPTACLE SHELL 14
Supplier: Amphenol IPG
Matchcode: RT0W01419SNH
Rutronik No.: COCIRC18039
Unit Pack: 36
MOQ: 36
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
8.68 $
312.48 $

Prices

36 8.68 $
72 8.39 $
108 8.10 $
216 7.81 $

Parameter

No.of contacts
19
Orientation
FEMALE
Contact style
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
RT360
AWG
16
Feature materia
UL ECBT2
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?