Cart

RT071619SNH

AMPH IPG

19 PIN JAM NUT FEMALE SHELL 16
Supplier: Amphenol IPG
Matchcode: RT071619SNH
Rutronik No.: COCIRC18060
Unit Pack: 24
MOQ: 24
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
12.58 $
301.92 $

Prices

24 12.58 $
48 12.16 $
72 11.75 $
120 11.33 $

Parameter

No.of contacts
19
Orientation
MALE
Contact style
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
RT360
AWG
16
Feature materia
UL ECBT2
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?