Cart

RT06128PNH

AMPHENOL RT06128PNH

image shown is a representation only

AMPHENOL

RT 8 PIN PLUG SHELL 12
Supplier: Amphenol
Matchcode: RT06128PNH
Rutronik No.: COCIRC18044
Unit Pack: 36
MOQ: 36
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.97 $
250.92 $

Prices

36 6.97 $
72 6.73 $
108 6.50 $
216 6.27 $

Parameter

No.of contacts
08
Orientation
MALE
Contact style
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
RT360
AWG
16
Feature materia
UL ECBT2
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?