Cart

RT00128SNH

AMPH IPG

RT 8 PIN RECEPTACLE SHELL 12
Supplier: Amphenol IPG
Matchcode: RT00128SNH
Rutronik No.: COCIRC18032
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
14.49 $
1,449.00 $

Prices

100 14.49 $
200 13.52 $
300 13.04 $
400 11.92 $
600 11.03 $

Parameter

No.of contacts
08
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
0
Contact plating
0
Orientation
STRAIGHT
Series
0
AWG
16
Feature materia
UL ECBT2
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Taiwan
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?