Cart

RSMA1111A1-3GT50G-1-50

AMPH ICC

REVERSED SMA
Supplier: Amphenol ICC
Matchcode: RSMA1111A13GT50G150
Rutronik No.: COCOAX6878
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.31 $
4,310.00 $

Parameter

No.of contacts
01
Feature funct.
50 OHM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?