Cart

RL9120-203-F1RE

AMPH IPG RL9120-203-F1RE

image shown is a representation only

AMPH IPG

RADLOK 12,0MM WITH FLAT RED
Supplier: Amphenol IPG
Matchcode: RL9120203F1RE
Rutronik No.: COREC36198
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
26.41 $
2,641.00 $

Prices

100 26.41 $
200 24.64 $
300 23.76 $
500 21.71 $
700 20.09 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Family
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?