Cart

RL9120-203-F1OR

AMPH IPG RL9120-203-F1OR

image shown is a representation only

AMPH IPG

RADLOK 12,0MM WITH FLAT ORANGE
Supplier: Amphenol IPG
Matchcode: RL9120203F1OR
Rutronik No.: COREC36193
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
16.00 $
1,600.00 $

Prices

100 16.00 $
200 15.56 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?