Cart

RL9120-103-F1

AMPH IPG RL9120-103-F1

image shown is a representation only

AMPH IPG

RADLOK 12,0MM WITH BOLT
Supplier: Amphenol IPG
Matchcode: RL9120103F1
Rutronik No.: COREC36056
Unit Pack: 15
MOQ: 15
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
15.28 $
229.20 $

Prices

15 15.28 $
30 14.76 $
60 14.25 $
105 13.74 $

Parameter

No.of contacts
01
Orientation
MALE
Contact style
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?