Cart

RL9080-103

AMPHENOL RL9080-103

image shown is a representation only

AMPHENOL

RADLOK 8,0MM PIN BOLT
Supplier: Amphenol
Matchcode: RL9080103
Rutronik No.: COREC36064
Unit Pack: 40
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.07 $
488.40 $

Prices

100 4.21 $
120 4.07 $
200 3.94 $
520 3.80 $

Parameter

No.of contacts
01
Orientation
MALE
Contact style
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?