Cart

RL9057-103-F1OR

AMPH IPG RL9057-103-F1OR

image shown is a representation only

AMPH IPG

RADLOK 5,7MM WITH BOLT ORANGE
Supplier: Amphenol IPG
Matchcode: RL9057103F1OR
Rutronik No.: COREC36169
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
7.17 $
179.25 $

Prices

25 7.17 $
50 6.93 $
100 6.69 $
200 6.46 $

Parameter

No.of contacts
01
Orientation
MALE
Contact style
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?