Cart

RL9036-103-F1RE

AMPH IPG RL9036-103-F1RE

image shown is a representation only

AMPH IPG

RADLOK 3,6MM WITH BOLT RED
Supplier: Amphenol IPG
Matchcode: RL9036103F1RE
Rutronik No.: COREC36173
Unit Pack: 35
MOQ: 35
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
5.46 $
191.10 $

Prices

35 5.46 $
70 5.28 $
105 5.10 $
210 4.91 $

Parameter

No.of contacts
01
Orientation
MALE
Contact style
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?