Cart

RL01201-120

AMPH IPG RL01201-120

image shown is a representation only

AMPH IPG

01P RADLOK 12,0MM ORANGE 120MM²
Supplier: Amphenol IPG
Matchcode: RL01201120
Rutronik No.: COREC36032
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
21.70 $
2,170.00 $

Prices

100 21.70 $
200 21.09 $

Parameter

No.of contacts
01
Contact style
FEMALE
Orientation
STRAIGHT
Family
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?