Cart

RL01001-50RE

AMPH IPG RL01001-50RE

image shown is a representation only

AMPH IPG

01P RADLOK 10MM RED 50MM²
Supplier: Amphenol IPG
Matchcode: RL0100150RE
Rutronik No.: COREC36045
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
13.93 $
13.93 $

Prices

1 13.93 $
25 13.47 $
50 13.01 $
100 12.54 $

Parameter

No.of contacts
01
Orientation
FEMALE
Contact style
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?